ams OSRAM AS1108WL-T SOIC Display Driver, 8 Segment, 5 Pin, 2.5 V
- RS Stock No.:
- 201-8284
- Mfr. Part No.:
- AS1108WL-T
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-8284
- Mfr. Part No.:
- AS1108WL-T
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Package Type | SOIC | |
| Display Type | LED | |
| Number of Pins | 5 | |
| Supply Voltage | 2.5 V | |
| Number of Segments | 8 | |
| Maximum Supply Current | 1mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Package Type SOIC | ||
Display Type LED | ||
Number of Pins 5 | ||
Supply Voltage 2.5 V | ||
Number of Segments 8 | ||
Maximum Supply Current 1mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +70°C | ||
The ams AG 4-digit LED display drivers has a 20 pin and 7-segment compact display driver . The device can be programmed via SPI, QSPI, and microwire as well as a conventional 4-wire serial interface. The device include an integrated BCD code-B/HEX decoder, multiplex scan circuitry, display drivers, and a 64-bit memory.
Individual LED Segment Control
Hexadecimal or BCD-code/no-decode digit selection
3μA low-power shutdown current
Hexadecimal or BCD-code/no-decode digit selection
3μA low-power shutdown current
