Maxim Integrated MAX3967AETG+ TQFN Display Driver, 1 Segment, 24 Pin, 20 V
- RS Stock No.:
- 192-3023
- Mfr. Part No.:
- MAX3967AETG+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-3023
- Mfr. Part No.:
- MAX3967AETG+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Package Type | TQFN | |
| Display Type | LED | |
| Number of Pins | 24 | |
| Supply Voltage | 20 V | |
| Number of Segments | 1 | |
| Maximum Supply Current | 39mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Surface Mount | |
| Width | 4.1mm | |
| Height | 0.75mm | |
| Length | 4.1mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Package Type TQFN | ||
Display Type LED | ||
Number of Pins 24 | ||
Supply Voltage 20 V | ||
Number of Segments 1 | ||
Maximum Supply Current 39mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Surface Mount | ||
Width 4.1mm | ||
Height 0.75mm | ||
Length 4.1mm | ||
- COO (Country of Origin):
- US
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
