Maxim Integrated MAX16822AASA+ SOIC Display Driver, 15 Segment, 8 Pin, 2.97 → 5.5 V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
192-2127
Mfr. Part No.:
MAX16822AASA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Package Type

SOIC

Display Type

LED

Number of Pins

8

Supply Voltage

2.97 → 5.5 V

Number of Segments

15

Maximum Supply Current

350µA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Mounting Type

Surface Mount

Width

4mm

Height

1.5mm

Length

5mm

COO (Country of Origin):
US

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.