DiodesZetex AL5817MP-13 MSOP Display Driver, 8 Pin, (Maximum) 45 V
- RS Stock No.:
- 182-8295P
- Mfr. Part No.:
- AL5817MP-13
- Brand:
- DiodesZetex
Subtotal 25 units (supplied on a continuous strip)*
£4.15
(exc. VAT)
£4.975
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 + | £0.166 |
*price indicative
- RS Stock No.:
- 182-8295P
- Mfr. Part No.:
- AL5817MP-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Package Type | MSOP | |
| Display Type | LED | |
| Number of Pins | 8 | |
| Supply Voltage | (Maximum) 45 V | |
| Maximum Supply Current | 11mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Width | 3.05mm | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Package Type MSOP | ||
Display Type LED | ||
Number of Pins 8 | ||
Supply Voltage (Maximum) 45 V | ||
Maximum Supply Current 11mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Surface Mount | ||
Width 3.05mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- CN
Wide Input Voltage Range from 4.5V to 60V
Configurable LED Current Setting
4% Reference Voltage Tolerance
Low Temperature Drift
15mA Output Drive Capability for MOSFET or Bipolar Transistor
LED Open Protection Detected by VFAULT Pin
LED Thermal Fold-back Configured by VSET
Overtemperature Protection (OTP)
Input Under Voltage Lock-Out
PWM Dimming Realized Through VFAULT Pin or ENB Pin
Applications
Automotive Rear Combination Light
LED Signs
Instrumentation Illumination
Refrigerator Lights
Configurable LED Current Setting
4% Reference Voltage Tolerance
Low Temperature Drift
15mA Output Drive Capability for MOSFET or Bipolar Transistor
LED Open Protection Detected by VFAULT Pin
LED Thermal Fold-back Configured by VSET
Overtemperature Protection (OTP)
Input Under Voltage Lock-Out
PWM Dimming Realized Through VFAULT Pin or ENB Pin
Applications
Automotive Rear Combination Light
LED Signs
Instrumentation Illumination
Refrigerator Lights
