DiodesZetex AL5890-40P1-13 PowerDI 123 Display Driver, 2 Pin, 4.2 V
- RS Stock No.:
- 182-6761
- Mfr. Part No.:
- AL5890-40P1-13
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-6761
- Mfr. Part No.:
- AL5890-40P1-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Package Type | PowerDI 123 | |
| Display Type | LED | |
| Number of Pins | 2 | |
| Supply Voltage | 4.2 V | |
| Maximum Supply Current | 42mA | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Width | 1.93mm | |
| Height | 1mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Package Type PowerDI 123 | ||
Display Type LED | ||
Number of Pins 2 | ||
Supply Voltage 4.2 V | ||
Maximum Supply Current 42mA | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Width 1.93mm | ||
Height 1mm | ||
Length 3mm | ||
- COO (Country of Origin):
- CN
The AL5890 is a 400V linear constant current LED driver and it provides a cost-effective two pin solution. It has good temperature stability and the current accuracy of ±10% regulated over a wide voltage and temperature range. The AL5890 comes in various fixed output current options removing the need for external current setting resistors and creating a simple driver solution for the series of LEDs. The AL5890 supports both the high-side and low-side driving of LED chains. The AL5890 turns on when the voltage between IN and OUT is greater than 7V. Long LED chain application up to 400V operating voltage subject to package thermal limitation. The AL5890 is available in thermally robust PDI123 package.
DC 400V Operating Voltage with long LED chains subject to package thermal constraint
±10% LED Current Tolerance Over Wide Temperature Range
Thermal Foldback Protection
10mA, 15mA, 20mA, 30mA, and 40mA Constant Output Current Options
PDI123 Thermally Enhanced Package
Totally Lead-Free
Halogen and Antimony Free. Green Device
Applications
AC LED Lighting
Decorative LED Lighting
Display Signage Lighting
±10% LED Current Tolerance Over Wide Temperature Range
Thermal Foldback Protection
10mA, 15mA, 20mA, 30mA, and 40mA Constant Output Current Options
PDI123 Thermally Enhanced Package
Totally Lead-Free
Halogen and Antimony Free. Green Device
Applications
AC LED Lighting
Decorative LED Lighting
Display Signage Lighting
