Microchip TC14433AEPG PDIP Display Driver, 7 Segment, 24 Pin, 4.2 V
- RS Stock No.:
- 177-9833
- Mfr. Part No.:
- TC14433AEPG
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-9833
- Mfr. Part No.:
- TC14433AEPG
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Package Type | PDIP | |
| Number of Pins | 24 | |
| Supply Voltage | 4.2 V | |
| Number of Segments | 7 | |
| Maximum Supply Current | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Through Hole | |
| Maximum Operating Temperature | +85°C | |
| Width | 14.73mm | |
| Height | 4.83mm | |
| Length | 32.77mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Package Type PDIP | ||
Number of Pins 24 | ||
Supply Voltage 4.2 V | ||
Number of Segments 7 | ||
Maximum Supply Current 10mA | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Through Hole | ||
Maximum Operating Temperature +85°C | ||
Width 14.73mm | ||
Height 4.83mm | ||
Length 32.77mm | ||
The TC14433 is a low power, high-performance, monolithic CMOS 3 digit A/D converter. The TC14433 combines both analog and digital circuits on a single IC, thus minimizing the number of external components. This dual-slope A/D converter provides automatic polarity and zero correction with the addition of two external resistors and two capacitors. The full-scale voltage range of this ratiometric IC extends from 199.9 millivolts to 1.999 volts. The TC14433 can operate over a wide range of power supply voltages, including batteries and standard 5-volt supplies.
Accuracy: ±0.05% of Reading ±1 Count
Two Voltage Ranges: 1.999V and 199.9 mV
Up to 25 Conversions per Second
Zin > 1000M Ohms
Single Positive Voltage Reference
Auto-Polarity and Auto-Zero
Overrange and Underrange Signals Available
Operates in Auto-Ranging Circuits
Uses On-Chip System Clock or External Clock
Two Voltage Ranges: 1.999V and 199.9 mV
Up to 25 Conversions per Second
Zin > 1000M Ohms
Single Positive Voltage Reference
Auto-Polarity and Auto-Zero
Overrange and Underrange Signals Available
Operates in Auto-Ranging Circuits
Uses On-Chip System Clock or External Clock
