Microchip HV7224PG-G PQFP Display Driver, 64 Pin, 5.5 V
- RS Stock No.:
- 177-3631
- Mfr. Part No.:
- HV7224PG-G
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-3631
- Mfr. Part No.:
- HV7224PG-G
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Package Type | PQFP | |
| Number of Pins | 64 | |
| Supply Voltage | 5.5 V | |
| Current Rating | 10mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Package Type PQFP | ||
Number of Pins 64 | ||
Supply Voltage 5.5 V | ||
Current Rating 10mA | ||
- COO (Country of Origin):
- US
The HV7224 is a low-voltage serial to high-voltage parallel converter with push-pull outputs. It is especially suitable for use as a symmetric row driver in AC thin-film electroluminescent (ACTFEL) displays. When the data reset pin (DRIOA/DRIOB) is at logic high, it will reset all the outputs of the internal shift register to zero.
HVCMOS® technology
Symmetric row drive (reduces latent imaging in ACTFEL displays)
Output voltage up to +240V
Low power level shifting
Source/sink current minimum 70mA
Shift register speed 3.0MHz
Pin-programmable shift direction (DIR, SHIFT)
Symmetric row drive (reduces latent imaging in ACTFEL displays)
Output voltage up to +240V
Low power level shifting
Source/sink current minimum 70mA
Shift register speed 3.0MHz
Pin-programmable shift direction (DIR, SHIFT)
