MikroElektronika MIKROE-3510, TFT Board 7 Capacitive 7in Development Board With SSD1963
- RS Stock No.:
- 188-5466
- Mfr. Part No.:
- MIKROE-3510
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-5466
- Mfr. Part No.:
- MIKROE-3510
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 7in | |
| Kit Classification | Development Board | |
| Kit Name | TFT Board 7 Capacitive | |
| Featured Device | SSD1963 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 7in | ||
Kit Classification Development Board | ||
Kit Name TFT Board 7 Capacitive | ||
Featured Device SSD1963 | ||
TFT Board 7 Capacitive is a 7" display board which features the standardized 2x20-pin display connector. The display board also integrates a capacitive multitouch panel with swipe and zoom gesture support.
The TFT display module supports up to 24-bit pixel format (RGB: 888), allowing a true-Colour palette of 16,7 million Colours, and resolution of 800 x 480 pixels. It features an excellent contrast ratio and uniform brightness. TFT Board 7 Capacitive, along with other displays from the TFT Board Capacitive line of products, is supported by Visual TFT, a software tool for simplified development of visually oriented embedded applications.
The TFT display module supports up to 24-bit pixel format (RGB: 888), allowing a true-Colour palette of 16,7 million Colours, and resolution of 800 x 480 pixels. It features an excellent contrast ratio and uniform brightness. TFT Board 7 Capacitive, along with other displays from the TFT Board Capacitive line of products, is supported by Visual TFT, a software tool for simplified development of visually oriented embedded applications.
