Blue Chip Technology B04CV-0A1A-JE00, BETA 4.3in Capacitive Touch Screen Display Module for Linux
- RS Stock No.:
- 175-7506
- Mfr. Part No.:
- B04CV-0A1A-JE00
- Brand:
- Blue Chip Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-7506
- Mfr. Part No.:
- B04CV-0A1A-JE00
- Brand:
- Blue Chip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blue Chip Technology | |
| Diagonal Display Size | 4.3in | |
| Display Technology | Capacitive Touch Screen | |
| Kit Classification | Display Module | |
| Kit Name | BETA | |
| For Use With | Linux | |
| Select all | ||
|---|---|---|
Brand Blue Chip Technology | ||
Diagonal Display Size 4.3in | ||
Display Technology Capacitive Touch Screen | ||
Kit Classification Display Module | ||
Kit Name BETA | ||
For Use With Linux | ||
- COO (Country of Origin):
- GB
Our BETA touchscreen Platform range is designed and manufactured in the UK. Our BETA touchscreen HMI range offers great value for money together with excellent engineering and high reliability. We pride ourselves on providing the highest level of technical support so that, if necessary, you have access to information when you need it. This BETA Cable Accessory Kit is designed for use with one of our BETA modules. Available in sizes 4.3, 7, and 9.7 as standard.
4.3 BETA Display Module
