- RS Stock No.:
- 181-0328
- Mfr. Part No.:
- 0750ZCM&MILDRS06
- Brand:
- Zep
Discontinued product
- RS Stock No.:
- 181-0328
- Mfr. Part No.:
- 0750ZCM&MILDRS06
- Brand:
- Zep
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
A ready to use, industrial strength formula that quickly dissolves mould and mildew stains using the power of bleach
Industrial strength formula quickly dissolves mould & mildew stains.
Whitens fibreglass, tiles & grout.
Use on: Toilet bowls, sinks, baths & surfaces such as ceramic tiles, fibreglass, acrylic & grout.
Not suitable for use on: Taps, metal, vinyl, formica, painted surfaces, marble or sensitive stone surfaces. Rinse immediately if the solution comes into contact with any of the above
Whitens fibreglass, tiles & grout.
Use on: Toilet bowls, sinks, baths & surfaces such as ceramic tiles, fibreglass, acrylic & grout.
Not suitable for use on: Taps, metal, vinyl, formica, painted surfaces, marble or sensitive stone surfaces. Rinse immediately if the solution comes into contact with any of the above
Specifications
Attribute | Value |
---|---|
Trade Name | Zep Commercial |
Package Type | Pump Spray |
Package Size | 750 ml |
Application | Cleaning |
- RS Stock No.:
- 181-0328
- Mfr. Part No.:
- 0750ZCM&MILDRS06
- Brand:
- Zep