- RS Stock No.:
- 181-0317
- Mfr. Part No.:
- 0005ZCCARPETRS03
- Brand:
- Zep
Discontinued product
- RS Stock No.:
- 181-0317
- Mfr. Part No.:
- 0005ZCCARPETRS03
- Brand:
- Zep
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
A concentrated formula that contains actives for deeper cleaning. The special formulation contains stain resistant additives that help to prevent re-soiling. The deep cleaning formula helps to reduce allergens caused by pet hairs and dust mites when used as directed on a regular basis.
The special formulation contains stain resistant additives.
The deep cleaning formula helps to reduce allergens caused by pet hairs and dust mites.
For use in deep cleaning steam machines and extractor machines.
Use on: Carpet and stain resistant carpets.
Covers up to 5000m²
The deep cleaning formula helps to reduce allergens caused by pet hairs and dust mites.
For use in deep cleaning steam machines and extractor machines.
Use on: Carpet and stain resistant carpets.
Covers up to 5000m²
Specifications
Attribute | Value |
---|---|
Trade Name | Zep Commercial |
Package Size | 5 L |
Application | Cleaning |
- RS Stock No.:
- 181-0317
- Mfr. Part No.:
- 0005ZCCARPETRS03
- Brand:
- Zep