Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures & Racking Components
DIN Rails
Phoenix Contact DIN Rail, 40mm x 12mm
RS Stock No.:
803-9488
Mfr. Part No.:
0702997
Brand:
Phoenix Contact
View all DIN Rails
Discontinued product
RS Stock No.:
803-9488
Mfr. Part No.:
0702997
Brand:
Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
Specifications
AZK 35
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
PL
Branch terminal, connection method: Screw connection, load current: 125 A, cross section: 0.75 mm² - 35 mm², width: 12 mm, color: aluminum color
AK Series
Attribute
Value
Length
40mm
Width
12mm