Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35mm x 15 mm
- RS Stock No.:
- 648-5794
- Mfr. Part No.:
- 1201714
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.21
(exc. VAT)
£23.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £19.21 |
*price indicative
- RS Stock No.:
- 648-5794
- Mfr. Part No.:
- 1201714
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| For Use With | Top Hat | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
For Use With Top Hat | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact DIN Rail, Steel, Top Hat - 1201714
This Phoenix Contact DIN rail is an unperforated steel rail with a width of 35mm. Designed with precision and durability in mind, this rail provides a reliable solution for various applications in automation, electronics, electrical, and mechanical industries. The 2 metre length ensures flexibility and adaptability to different setups.
Features & Benefits
• Unperforated design ensures secure installation and compatibility with top hat fittings
• Made from high quality steel for strength and longevity
• Standard profile with a width of 35mm and a height of 15mm, conforming to EN 60715
• Galvanised, passivated steel construction with a thick layer for corrosion resistance
• 2 metre length offers ample space for equipment mounting
• Suitable for a wide range of applications in automation, electronics, and electrical industries
Applications
• Ideal for use in control panels, switchgear, and electrical enclosures
• Suitable for mounting various components such as terminal blocks, relays, and circuit breakers
• Perfect for creating organised wiring setups in industrial environments
Will it provide reliable support for heavy-duty equipment?
Yes, the steel construction ensures strong and stable support for a wide range of industrial components.
Is it suitable for outdoor installations?
Yes, the galvanised and passivated steel material makes it suitable for both indoor and outdoor use.
Can it be customised to specific lengths?
This DIN rail is available in a standard 2-metre length, but it can be easily cut to desired sizes for customization.
Related links
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35 mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 15 mm x 5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 35 mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 1000 mm x 35 mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 35 mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35 mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35 mm x 2000 mm
- Schneider Electric Galvanised Steel Unperforated DIN Rail, 2 m x 35 mm x 15 mm
