nVent SCHROFF Steel Slotted DIN Rail, Top Hat Compatible, 175mm x 35mm x 8mm
- RS Stock No.:
- 258-7082
- Mfr. Part No.:
- 62405002
- Brand:
- nVent SCHROFF
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 258-7082
- Mfr. Part No.:
- 62405002
- Brand:
- nVent SCHROFF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Compatibility | Top Hat | |
| Length | 175mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | Slotted | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Compatibility Top Hat | ||
Length 175mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type Slotted | ||
Material Steel | ||
- COO (Country of Origin):
- DE
