- RS Stock No.:
- 248-2265
- Mfr. Part No.:
- 1206421
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 248-2265
- Mfr. Part No.:
- 1206421
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact DIN rail perforated is made up of steel and is silver in Color.
Height 7.5 mm
Length 2000 mm
Width 35 mm
Hole width 15 mm
Hole height 6.2 mm
Length 2000 mm
Width 35 mm
Hole width 15 mm
Hole height 6.2 mm
Specifications
Attribute | Value |
---|---|
Length | 2000mm |
Width | 35mm |
Height | 8mm |
DIN Rail Type | Perforated |
Material | Galvanised Steel |
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2000mm x 35mm x 8mm
- Phoenix Contact Steel Perforated DIN Rail, 2000mm x 35mm x 2000mm
- Phoenix Contact Perforated DIN Rail, 2000mm x 35mm x 15mm
- Phoenix Contact Aluminium Perforated DIN Rail, Top Hat Compatible,...
- Phoenix Contact Steel Perforated DIN Rail, Deep Top Hat...
- RS PRO Zinc Plated Steel DIN Rail, Terminal Block Compatible,...
- Rose Steel Perforated DIN Rail, Top Hat Compatible, 293mm x 35mm x 8mm
- Phoenix Contact Unperforated DIN Rail, Top Hat Compatible, 2000mm...