Block 2500VA DIN Rail Transformer, 380V ac Primary, 42V ac Secondary
- RS Stock No.:
- 903-9858
- Mfr. Part No.:
- TT1 2,5-4-42
- Brand:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-9858
- Mfr. Part No.:
- TT1 2,5-4-42
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage Rating | 380 V ac, 400 V ac, 420V ac | |
| Secondary Voltage Rating | 42V ac | |
| Power Rating | 2500VA | |
| Mounting Type | Fixing Rail | |
| Length | 310mm | |
| Width | 200mm | |
| Depth | 155mm | |
| Dimensions | 200 x 310 x 155mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage Rating 380 V ac, 400 V ac, 420V ac | ||
Secondary Voltage Rating 42V ac | ||
Power Rating 2500VA | ||
Mounting Type Fixing Rail | ||
Length 310mm | ||
Width 200mm | ||
Depth 155mm | ||
Dimensions 200 x 310 x 155mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- DE
