Block 1kVA DIN Rail Transformer, 219V ac Primary, 24V ac Secondary
- RS Stock No.:
- 903-9820
- Mfr. Part No.:
- TT1 1-23-24
- Brand:
- Block
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 903-9820
- Mfr. Part No.:
- TT1 1-23-24
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Block | |
Primary Voltage Rating | 219 V ac, 230 V ac, 241V ac | |
Secondary Voltage Rating | 24V ac | |
Power Rating | 1kVA | |
Mounting Type | Fixing Rail | |
Length | 220mm | |
Width | 150mm | |
Depth | 140mm | |
Dimensions | 150 x 220 x 140mm | |
Minimum Operating Frequency | 50Hz | |
Maximum Operating Frequency | 60Hz | |
Maximum Temperature | +40°C | |
Weight | 9.1kg | |
Select all | ||
---|---|---|
Brand Block | ||
Primary Voltage Rating 219 V ac, 230 V ac, 241V ac | ||
Secondary Voltage Rating 24V ac | ||
Power Rating 1kVA | ||
Mounting Type Fixing Rail | ||
Length 220mm | ||
Width 150mm | ||
Depth 140mm | ||
Dimensions 150 x 220 x 140mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +40°C | ||
Weight 9.1kg | ||
- COO (Country of Origin):
- DE
TT1 Series Isolating Transformer
High-quality multi-purpose panel mount isolating transformers from the Block TT1 series. The transformers are designed for the safe isolation of the input and output sides. They can be used to set up protective separation as a protective measure.
Features and Benefits:
Safe galvanic isolation
Integrated crane eyes
Non-slip terminals
Integrated crane eyes
Non-slip terminals
Corrosion protections and low noise
Horizontal design ensures space saving