SolaHD 1.5kVA DIN Rail Transformer, 240V Primary, 120V Secondary
- RS Stock No.:
- 891-3594
- Mfr. Part No.:
- HZ121500
- Brand:
- SolaHD
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 891-3594
- Mfr. Part No.:
- HZ121500
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SolaHD | |
Primary Voltage Rating | 240 V, 480V | |
Secondary Voltage Rating | 120V | |
Power Rating | 1.5kVA | |
Mounting Type | Panel | |
Width | 10in | |
Depth | 7mm | |
Dimensions | 12 x 10 x 7in | |
Minimum Operating Frequency | 50Hz | |
Maximum Operating Frequency | 60Hz | |
Weight | 55lb | |
Select all | ||
---|---|---|
Brand SolaHD | ||
Primary Voltage Rating 240 V, 480V | ||
Secondary Voltage Rating 120V | ||
Power Rating 1.5kVA | ||
Mounting Type Panel | ||
Width 10in | ||
Depth 7mm | ||
Dimensions 12 x 10 x 7in | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 55lb | ||
- COO (Country of Origin):
- US
Sola HD HSZ Series Industrial Control Transformers
The HSZ series transformers have been designed for applications where for various reasons the mounting of the transformer needs to be on the outside of the panel, whether this is due to space or heat issues. The series has a +80 °C rise and as standard have copper winding for industrial applications. They are available in a variety of options with ratings from 1 to 10 kVA.
Two case styles available, UL-3R and NEMA-12
Stainless steel (NEMA 3R and 4X) enclosures are also available
UL class +180 °C insulation system, +80 °C temperature rise under full load
Meets or exceeds NEMA regulation standards
Copper magnet wire windings
Encapsulated
Stainless steel (NEMA 3R and 4X) enclosures are also available
UL class +180 °C insulation system, +80 °C temperature rise under full load
Meets or exceeds NEMA regulation standards
Copper magnet wire windings
Encapsulated
Standards
UL, CSA