Siemens 250VA DIN Rail Transformer, 240 x 480V ac Primary, 120 x 240V ac Secondary
- RS Stock No.:
- 847-2759
- Mfr. Part No.:
- MT0250M
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 847-2759
- Mfr. Part No.:
- MT0250M
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage Rating | 240 x 480V ac | |
| Secondary Voltage Rating | 120 x 240V ac | |
| Power Rating | 250VA | |
| Mounting Type | Screw Mount | |
| Number of Outputs | 1 | |
| Length | 111mm | |
| Width | 4.5in | |
| Depth | 4.64in | |
| Dimensions | 4.04 x 4.5 x 4.64in | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +40°C | |
| Weight | 10lb | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage Rating 240 x 480V ac | ||
Secondary Voltage Rating 120 x 240V ac | ||
Power Rating 250VA | ||
Mounting Type Screw Mount | ||
Number of Outputs 1 | ||
Length 111mm | ||
Width 4.5in | ||
Depth 4.64in | ||
Dimensions 4.04 x 4.5 x 4.64in | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +40°C | ||
Weight 10lb | ||
- COO (Country of Origin):
- US
