Siemens 200VA DIN Rail Transformer, 240 x 480V ac Primary, 120 x 240V ac Secondary

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
847-2747
Mfr. Part No.:
MT0200M
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Primary Voltage Rating

240 x 480V ac

Secondary Voltage Rating

120 x 240V ac

Power Rating

200VA

Mounting Type

Screw Mount

Number of Outputs

1

Length

102mm

Width

4.5in

Depth

4.14in

Dimensions

4.16 x 4.5 x 4.14in

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Weight

8.5lb

COO (Country of Origin):
US

Siemens MT Range Transformers


The MT series from Siemens offers various quality, high performance control transformers in a silicon steel-laminated core and copper magnet wire for increased transformer efficiency. The range is epoxy-encapsulated to resist moisture, dust and industrial contaminants and is UL listed and CSA certified.

Features and Benefits:


UL listed and CSA certified
Silicon steel-laminated core for increased transformer efficiency
Epoxy-encapsulated to resist moisture, dust and industrial contaminants