Siemens 50VA DIN Rail Transformer, 240 x 480, 230 x 460, 220 x 440V ac Primary, 120/115/110V ac Secondary
- RS Stock No.:
- 847-2712
- Mfr. Part No.:
- MT0050A
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 847-2712
- Mfr. Part No.:
- MT0050A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage Rating | 240 x 480, 230 x 460, 220 x 440V ac | |
| Secondary Voltage Rating | 120/115/110V ac | |
| Power Rating | 50VA | |
| Mounting Type | Screw Mount | |
| Number of Outputs | 1 | |
| Length | 76mm | |
| Width | 3in | |
| Depth | 3.64in | |
| Dimensions | 3.46 x 3 x 3.64in | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +40°C | |
| Weight | 3.5lb | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage Rating 240 x 480, 230 x 460, 220 x 440V ac | ||
Secondary Voltage Rating 120/115/110V ac | ||
Power Rating 50VA | ||
Mounting Type Screw Mount | ||
Number of Outputs 1 | ||
Length 76mm | ||
Width 3in | ||
Depth 3.64in | ||
Dimensions 3.46 x 3 x 3.64in | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +40°C | ||
Weight 3.5lb | ||
