Block 6.3kVA DIN Rail Transformer, 230V ac Primary, 115/230V ac Secondary
- RS Stock No.:
- 738-7972
- Mfr. Part No.:
- TTMS 6300/230
- Brand:
- Block
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-7972
- Mfr. Part No.:
- TTMS 6300/230
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 115/230V ac | |
| Power Rating | 6.3kVA | |
| Number of Outputs | 1 | |
| Length | 310mm | |
| Width | 310mm | |
| Depth | 215mm | |
| Dimensions | 310 x 395 x 215mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +40°C | |
| Weight | 67kg | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 115/230V ac | ||
Power Rating 6.3kVA | ||
Number of Outputs 1 | ||
Length 310mm | ||
Width 310mm | ||
Depth 215mm | ||
Dimensions 310 x 395 x 215mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +40°C | ||
Weight 67kg | ||
- COO (Country of Origin):
- DE
