Block 400VA DIN Rail Transformer, 208V ac Primary, 2 x 115V ac Secondary
- RS Stock No.:
- 419-7445
- Mfr. Part No.:
- USTE400/2X115
- Brand:
- Block
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 419-7445
- Mfr. Part No.:
- USTE400/2X115
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Block | |
Primary Voltage Rating | 208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac | |
Secondary Voltage Rating | 2 x 115V ac | |
Power Rating | 400VA | |
Mounting Type | Chassis | |
Number of Outputs | 2 | |
Length | 120mm | |
Width | 120mm | |
Depth | 104mm | |
Dimensions | 120 x 121 x 104mm | |
Minimum Operating Frequency | 50Hz | |
Maximum Operating Frequency | 60Hz | |
Maximum Temperature | +40°C | |
Weight | 5.3kg | |
Select all | ||
---|---|---|
Brand Block | ||
Primary Voltage Rating 208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac | ||
Secondary Voltage Rating 2 x 115V ac | ||
Power Rating 400VA | ||
Mounting Type Chassis | ||
Number of Outputs 2 | ||
Length 120mm | ||
Width 120mm | ||
Depth 104mm | ||
Dimensions 120 x 121 x 104mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +40°C | ||
Weight 5.3kg | ||
- COO (Country of Origin):
- DE
Universal Input Control Transformer 208 to 600Vac
Universal input transformers are designed for worldwide usage and fulfill the requirements for control safety isolating and isolating transformers suitable for DIN Rail mounting (to 250VA) or footplate mounting (all types) and the use of cage clamp terminals makes installation an easy task
Input voltages 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V provide a large range of output current
Vacuum resin impregnation
Vacuum resin impregnation
Approvals
VDE, UL recognised, CUL