Block 800VA DIN Rail Transformer, 230V ac, 400V ac Primary, ±110V ac, ±120V ac, ±55V ac, ±60V ac Secondary
- RS Stock No.:
- 310-1746
- Mfr. Part No.:
- MIT/I/800
- Brand:
- Block
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 310-1746
- Mfr. Part No.:
- MIT/I/800
- Brand:
- Block
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Block | |
Primary Voltage Rating | 230V ac, 400V ac | |
Secondary Voltage Rating | ±110V ac, ±120V ac, ±55V ac, ±60V ac | |
Power Rating | 800VA | |
Mounting Type | Panel | |
Number of Outputs | 2 | |
Length | 154mm | |
Width | 148mm | |
Depth | 150mm | |
Dimensions | 154 x 148 x 150mm | |
Maximum Temperature | +40°C | |
Weight | 13.5kg | |
Select all | ||
---|---|---|
Brand Block | ||
Primary Voltage Rating 230V ac, 400V ac | ||
Secondary Voltage Rating ±110V ac, ±120V ac, ±55V ac, ±60V ac | ||
Power Rating 800VA | ||
Mounting Type Panel | ||
Number of Outputs 2 | ||
Length 154mm | ||
Width 148mm | ||
Depth 150mm | ||
Dimensions 154 x 148 x 150mm | ||
Maximum Temperature +40°C | ||
Weight 13.5kg | ||