- RS Stock No.:
- 482-657
- Mfr. Part No.:
- ABT7PDU100B
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 482-657
- Mfr. Part No.:
- ABT7PDU100B
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
ABT7PDU series transformers
This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.
Approvals
CURus, ENEC
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230 → 400V |
Secondary Voltage Rating | 24 → 48V |
Power Rating | 1kVA |
Number of Outputs | 2 |
Mounting Type | Chassis |
Length | 151mm |
Width | 197mm |
Depth | 157mm |
Dimensions | 151 x 197 x 157mm |
Weight | 14kg |
Minimum Operating Frequency | 47Hz |
Maximum Operating Frequency | 63Hz |
Maximum Temperature | +40°C |
Minimum Temperature | -20°C |
- RS Stock No.:
- 482-657
- Mfr. Part No.:
- ABT7PDU100B
- Brand:
- Schneider Electric