Phoenix Contact HC-D 64-ESTC-R Series Male Insert
- RS Stock No.:
- 881-8115
- Mfr. Part No.:
- 1679498
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.59
(exc. VAT)
£18.71
(inc. VAT)
- RS Stock No.:
- 881-8115
- Mfr. Part No.:
- 1679498
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | HC-D 64-ESTC-R | |
| Current Rating | 10A | |
| Voltage Rating | 250 V | |
| Model Number | HC-D 64-ESTC-R | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series HC-D 64-ESTC-R | ||
Current Rating 10A | ||
Voltage Rating 250 V | ||
Model Number HC-D 64-ESTC-R | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ



