Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 872-4820
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Series | 17258.4 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Series 17258.4 | ||
SSIK Series Fuse-Disconnect Terminals
The SSIK fuse-disconnect terminals, made from glass-fibre reinforced polyamide PA 6.6 V0, have an extended temperature range up to +140°C (RTI elec.) and open up new application possibilities in electrical engineering. They have good dimensional stability up to high temperature ranges.
The SSIK fuse-disconnect terminals feature an extraction lever that locks into its end position and allows a spare fuse to be attached from the side. The following micro-fuses can be attached: SSIC 4 (5x20/5x25/5x30) and SSIC 6 (6.3x25/6.3x32)
Two cross-connection channels within the fuse-disconnect terminals allow for potentials to be distributed to adjacent fused and feed-through terminals from the SRK series. For multiplying the potentials, we offer the SQI standard accessory, available with from 2 to 30 poles. An additional connection (an SMAG) can also be attached to the outlet side. Two or three extraction levers can be coupled and operated simultaneously by using the VBS connection sleeves.
The SSIK fuse-disconnect terminals feature an extraction lever that locks into its end position and allows a spare fuse to be attached from the side. The following micro-fuses can be attached: SSIC 4 (5x20/5x25/5x30) and SSIC 6 (6.3x25/6.3x32)
Two cross-connection channels within the fuse-disconnect terminals allow for potentials to be distributed to adjacent fused and feed-through terminals from the SRK series. For multiplying the potentials, we offer the SQI standard accessory, available with from 2 to 30 poles. An additional connection (an SMAG) can also be attached to the outlet side. Two or three extraction levers can be coupled and operated simultaneously by using the VBS connection sleeves.
Foot can be snapped on TS 35 DIN rail
Housing made from Polyamide 6.6 V0, glass-fibre reinforced
Temperature resistance to 140°C (RTI elec.)
Housing made from Polyamide 6.6 V0, glass-fibre reinforced
Temperature resistance to 140°C (RTI elec.)
