Siemens ALPHA FIX Series Grey Din Rail Terminal, Through Hole Termination
- RS Stock No.:
- 866-7503
- Mfr. Part No.:
- 8WH20000AF00
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 866-7503
- Mfr. Part No.:
- 8WH20000AF00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Colour | Grey | |
| Series | ALPHA FIX | |
| Termination Method | Through Hole | |
| Voltage Rating | 300 V | |
| Current Rating | 20A | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Colour Grey | ||
Series ALPHA FIX | ||
Termination Method Through Hole | ||
Voltage Rating 300 V | ||
Current Rating 20A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
