WAGO 281 Series End and Intermediate Plate for Use with 281 Series Terminal Blocks
- RS Stock No.:
- 864-8411
- Mfr. Part No.:
- 281-334
- Brand:
- WAGO
Subtotal (1 pack of 10 units)*
£4.95
(exc. VAT)
£5.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 290 unit(s) ready to ship
- Plus 90 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.495 | £4.95 |
*price indicative
- RS Stock No.:
- 864-8411
- Mfr. Part No.:
- 281-334
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | End and Intermediate Plate | |
| Series | 281 | |
| For Use With | 281 Series Terminal Blocks | |
| Colour | Grey | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type End and Intermediate Plate | ||
Series 281 | ||
For Use With 281 Series Terminal Blocks | ||
Colour Grey | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
WAGO Series 281 End and Intermediate Plate, Grey, For Use With 281 Series Terminal Blocks - 281-334 Manufacturer Part Number: 281-334
This end and intermediate plate by WAGO, designed in grey for use with the 281 Series terminal blocks, provides a reliable and efficient solution for electrical connections. Its compatibility and durability make it a versatile accessory for terminal block needs.
Features & Benefits
• Grey colour that blends seamlessly with an existing setup
• Easy to install and remove for convenient maintenance
• Provides secure connections for electrical requirements
• Easy to install and remove for convenient maintenance
• Provides secure connections for electrical requirements
Applications
• Designed for the 281 Series terminal blocks
Can it be easily installed?
Yes, it is designed for quick and hassle-free installation.
Will it work with other terminal block series?
This end and intermediate plate is specifically compatible with the 281 Series terminal blocks.
Is it durable for long-term use?
Yes, the grey end plate is built to last and provide reliable connections.
Does it come in any other colours?
The end and intermediate plate is available in grey only.
Can it be used for outdoor applications?
While designed for indoor use, it can be used in protected outdoor settings.
280 Series
Related links
- WAGO 281 Series End and Intermediate Plate for Use with 281 Series Terminal Blocks
- WAGO 281 Series End And Intermediate Plate for Use with Rail Mount Terminal Blocks
- WAGO 281 Series End And Intermediate Plate
- WAGO 281 Series Step Down Intermediate Plate for Use with Rail Mount Terminal Blocks
- WAGO 281 Series Jumper for Use with Rail Mount Terminal Blocks
- WAGO, 281 Polyamide Adjacent Jumper for use with 281 Series Terminal Blocks
- WAGO 281 Series Jumper for Use with Rail Mount Terminal Blocks, 32A
- WAGO 281 Series Series Plate
