Phoenix Contact ST 2.5-TWIN/ 1P GN Series Green Feed Through Terminal Block, 0.08 → 4mm², Single-Level, Spring
- RS Stock No.:
- 857-9995
- Mfr. Part No.:
- 3061224
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 857-9995
- Mfr. Part No.:
- 3061224
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Green | |
Number of Levels | Single | |
Series | ST 2.5-TWIN/ 1P GN | |
Termination Method | Spring Clamp | |
Cable CSA | 0.08 → 4mm² | |
Current Rating | 24A | |
Voltage Rating | 500 V | |
Model Number | ST 2,5-TWIN/ 1P GN | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
Number of Levels Single | ||
Series ST 2.5-TWIN/ 1P GN | ||
Termination Method Spring Clamp | ||
Cable CSA 0.08 → 4mm² | ||
Current Rating 24A | ||
Voltage Rating 500 V | ||
Model Number ST 2,5-TWIN/ 1P GN | ||
- COO (Country of Origin):
- DE
Feed-through terminal block, nom. voltage: 500 V, nominal current: 24 A, connection method: Spring-cage/plug-in connection, number of connections: 3, number of positions: 1, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 5.2 mm, color: green, mounting type: NS 35/7,5, NS 35/15