Phoenix Contact 3249091 MSBV 2.5-NS 35 BU Series Blue, Single-Level, Spring Clamp Termination
- RS Stock No.:
- 857-9888
- Mfr. Part No.:
- 3249091
- Brand:
- Phoenix Contact
- RS Stock No.:
- 857-9888
- Mfr. Part No.:
- 3249091
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| Series | MSBV 2.5-NS 35 BU | |
| Termination Method | Spring Clamp | |
| Current Rating | 24A | |
| Voltage Rating | 800 V | |
| Model Number | MSBV 2,5-NS 35 BU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Series MSBV 2.5-NS 35 BU | ||
Termination Method Spring Clamp | ||
Current Rating 24A | ||
Voltage Rating 800 V | ||
Model Number MSBV 2,5-NS 35 BU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Mini feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, connection method: Spring-cage connection, number of connections: 2, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 5.2 mm, height: 22 mm, color: blue, mounting type: NS 35/7,5, NS 35/15
Related links
- Phoenix Contact 3073186 MSBV 2.5-NS 35 YE Series Yellow Spring Clamp Termination
- Phoenix Contact 3036181 ST 35 BU Series Blue Single-Level, Spring Clamp Termination
- Phoenix Contact 3244229 MSDB 2.5 BU Series Blue Spring Clamp Termination
- Phoenix Contact 3036408 STS 2.5 BU Series Blue Spring Clamp Termination
- Phoenix Contact 3037818 ST 2.5-MT BU Series Blue Spring Clamp Termination
- Phoenix Contact 3073157 MSBV 2.5 OG Series Orange Spring Clamp Termination
- Phoenix Contact 3249017 MSBV 2.5 Series Grey Single-Level, Spring Clamp Termination
- Phoenix Contact 3031131 ST 1.5-TWIN BU Series Blue Spring Clamp Termination


