Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Terminal Blocks
DIN Rail Terminal Blocks
Wieland56.703.3555.1 WKFN Series Double Level Terminal Block, Double-Level, Clamp Termination
RS Stock No.:
832-8905
Mfr. Part No.:
56.703.3555.1 - WKFN 2,5 E/VB/F/P
Brand:
Wieland
View this category
Discontinued product
RS Stock No.:
832-8905
Mfr. Part No.:
56.703.3555.1 - WKFN 2,5 E/VB/F/P
Brand:
Wieland
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Fasis CON WKFN Multi-Tier Terminals
Fasis CON
Attribute
Value
Colour
Black
Number of Levels
Double
Series
WKFN
Termination Method
Clamp
Voltage Rating
500 V
Current Rating
22A
Pitch
5mm
Maximum Operating Temperature
+120°C
Priced to Clear
Yes