Idec BNH10W BNH Series, Screw Termination, Fused
- RS Stock No.:
- 830-3013
- Mfr. Part No.:
- BNH10W
- Brand:
- Idec
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-3013
- Mfr. Part No.:
- BNH10W
- Brand:
- Idec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Idec | |
Series | BNH | |
Termination Method | Screw | |
Fused | Yes | |
Voltage Rating | 600 V | |
Current Rating | 10A | |
Pitch | 18mm | |
Select all | ||
---|---|---|
Brand Idec | ||
Series BNH | ||
Termination Method Screw | ||
Fused Yes | ||
Voltage Rating 600 V | ||
Current Rating 10A | ||
Pitch 18mm | ||