Idec BX Series DIN Rail Terminal Block, Screw Termination
- RS Stock No.:
- 830-2994
- Mfr. Part No.:
- BX1D-S26A
- Brand:
- Idec
Discontinued
- RS Stock No.:
- 830-2994
- Mfr. Part No.:
- BX1D-S26A
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| American Wire Gauge | 22 → 14AWG | |
| Series | BX | |
| Termination Method | Screw | |
| Voltage Rating | 125 V | |
| Current Rating | 1A | |
| Pitch | 7.62mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
American Wire Gauge 22 → 14AWG | ||
Series BX | ||
Termination Method Screw | ||
Voltage Rating 125 V | ||
Current Rating 1A | ||
Pitch 7.62mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +65°C | ||
- COO (Country of Origin):
- CN
Idec BX Series
The BX series of terminal blocks provides a wiring junction for MIL-style ribbon cables. Available in a range of industry standard and PLC MIL connector models with screw terminals or Idec's unique touch-down terminals. The BX series also features a highly visible hinged marking strip to clearly label connections and terminations. They are UL and CSA Approved, flame and shock resistant.
Unique touch-down terminals
Standard and PLC MIL connector models available
Moulded from UL94-D0 material with flame and shock resistance
Mount on DIN rail or flat surface
Hinged covers with built in marking strips
Standard and PLC MIL connector models available
Moulded from UL94-D0 material with flame and shock resistance
Mount on DIN rail or flat surface
Hinged covers with built in marking strips
Idec Terminal Blocks, DIN Rail Terminals and Accessories
IDEC terminal blocks are moulded from UL94-V0 material, with excellent flame and shock resistance, and mount on a standard 35mm DIN rail or surface mount (2 types). They come in sectional or one-piece construction with current ratings from 10A to 350A. Models include fuse blocks with optional blown fuse indication. A variety of accessories are available, including marking strips and dust covers.
