Idec BN/BNH Series Fuse Terminal Block, Screw Termination, Fused
- RS Stock No.:
- 830-2991
- Mfr. Part No.:
- BA211T
- Brand:
- Idec
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-2991
- Mfr. Part No.:
- BA211T
- Brand:
- Idec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Idec | |
Series | BN/BNH | |
Termination Method | Screw | |
Fused | Yes | |
Current Rating | 21/20A | |
Voltage Rating | 600 V | |
Pitch | 9.8mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +55°C | |
Select all | ||
---|---|---|
Brand Idec | ||
Series BN/BNH | ||
Termination Method Screw | ||
Fused Yes | ||
Current Rating 21/20A | ||
Voltage Rating 600 V | ||
Pitch 9.8mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||