Idec BN/BNH Series Fuse Terminal Block, Screw Termination, Fused

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
830-2957
Mfr. Part No.:
BAF111SU
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Series

BN/BNH

Termination Method

Screw

Fused

Yes

Current Rating

10A

Voltage Rating

600 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C