Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Terminal Blocks
DIN Rail Terminal Blocks
Entrelec1SNA115126R0100 - M4/6.D2.1 SNA Series Double Level Terminal Block, 4mm², Double-Level, Screw Termination
RS Stock No.:
829-9633
Mfr. Part No.:
1SNA115126R0100 - M4/6.D2.1
Brand:
ABB
View this category
Discontinued product
RS Stock No.:
829-9633
Mfr. Part No.:
1SNA115126R0100 - M4/6.D2.1
Brand:
ABB
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
Double Deck
ABB series of double deck DIN Rail terminals with four independent screw clamp connections and are suitable for use with a wide range of cable size.
Features and Benefits
Space saving
Feed-through connection
Flexibility to snap onto symmetrical and asymmetrical DIN Rails
Approvals
UL listed, SETI, GL, FIMKO
Attribute
Value
Colour
Grey
Number of Levels
Double
Series
SNA
Termination Method
Screw
Cable CSA
4mm²
Current Rating
32A
Voltage Rating
800 V ac
Pitch
6mm
Maximum Operating Temperature
+40°C