ABB 1SNA115265R2400 - MS4/6 SNA Series Grey, 4mm², Single-Level, Screw Termination
- RS Stock No.:
- 828-9478
- Mfr. Part No.:
- 1SNA115265R2400 - MS4/6
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 828-9478
- Mfr. Part No.:
- 1SNA115265R2400 - MS4/6
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | SNA | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Voltage Rating | 630 V ac | |
| Current Rating | 32A | |
| Pitch | 6mm | |
| Maximum Operating Temperature | +40°C | |
Select all | ||
|---|---|---|
Brand ABB | ||
Colour Grey | ||
Number of Levels Single | ||
Series SNA | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Voltage Rating 630 V ac | ||
Current Rating 32A | ||
Pitch 6mm | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- FR
Standard Terminals and End Covers
Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.
Screw, Spring or Stud functions
Note
Terminals of 70mm² and larger incorporate a hexagon key actuated rising clamp system.
Terminal sizes up to and including 70mm² require a separate end cover; larger terminals are of fully-enclosed design
Terminal sizes up to and including 70mm² require a separate end cover; larger terminals are of fully-enclosed design
Approvals
UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II
