Weidmuller 1616490000 Z Series Beige, Single-Level, Clamp Termination, Fused
- RS Stock No.:
- 824-0111
- Mfr. Part No.:
- 1616490000
- Brand:
- Weidmüller
Discontinued
- RS Stock No.:
- 824-0111
- Mfr. Part No.:
- 1616490000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Beige | |
| Number of Levels | Single | |
| Series | Z | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Clamp | |
| Fused | Yes | |
| Voltage Rating | 120 V ac/dc | |
| Current Rating | 12A | |
| Pitch | 12.2mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Beige | ||
Number of Levels Single | ||
Series Z | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Clamp | ||
Fused Yes | ||
Voltage Rating 120 V ac/dc | ||
Current Rating 12A | ||
Pitch 12.2mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- CZ
ZSI Fuse Terminals
Z-series (ZSI) fuse terminal blocks.
Rated cross-section: 2.5 mm²
Tension clamp connection
Direct mounting
Tension clamp connection
Direct mounting


