Phoenix Contact UDK 4 Series Grey Feed Through Terminal Block, Single-Level, Screw Termination
- RS Stock No.:
- 804-1150
- Mfr. Part No.:
- 2775249
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 804-1150
- Mfr. Part No.:
- 2775249
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Single | |
Series | UDK 4 | |
Termination Method | Screw | |
Voltage Rating | 630 V | |
Current Rating | 32A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Series UDK 4 | ||
Termination Method Screw | ||
Voltage Rating 630 V | ||
Current Rating 32A | ||