RS PRO Brown Feed Through Terminal Block, 35mm², Single-Level, Screw Clamp Termination

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£6.75

(exc. VAT)

£8.10

(inc. VAT)

RS Stock No.:
796-1040
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Brown

Number of Levels

Single

Series

CTS

Termination Method

Screw Clamp

Cable CSA

35mm²

Current Rating

125A

Voltage Rating

1 kV

COO (Country of Origin):
IN

RS CTS Series Standard Feed Through Terminal Blocks


These RS CTS Series feed-through terminal blocks are the most versatile terminals for control, automation, instrumentation and power distribution applications. A specially designed flexible foot enable easy mounting and dismounting from the DIN rail with the help of a flat bladed screw driver. These terminal blocks have marker holding recesses to accept marking tags for circuit identification. Cross connection can be achieved with the aid of shorting links / sleeves & screws.

Rated Voltage 1000V
Housing material polyamide
Standard colour grey
Type of connection screw clamp
Product function feed through
Wire entry orientation side entry