RS PRO Blue Standard Din Rail Terminal, 4mm², Double-Level, Spring Clamp Termination
- RS Stock No.:
- 763-7488
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-7488
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Colour | Blue | |
Number of Levels | Double | |
Series | ZRK | |
Termination Method | Spring Clamp | |
Cable CSA | 4mm² | |
Current Rating | 35A | |
Voltage Rating | 600 V | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +120°C | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Colour Blue | ||
Number of Levels Double | ||
Series ZRK | ||
Termination Method Spring Clamp | ||
Cable CSA 4mm² | ||
Current Rating 35A | ||
Voltage Rating 600 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
Spring Terminals
A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.