RS PRO Green/Yellow, 2.5mm², Spring Clamp Termination
- RS Stock No.:
- 763-7432
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-7432
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Green/Yellow | |
| Series | ZSLD | |
| Termination Method | Spring Clamp | |
| Cable CSA | 2.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Green/Yellow | ||
Series ZSLD | ||
Termination Method Spring Clamp | ||
Cable CSA 2.5mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- DE
Spring Terminals
A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.
