Yoshida Electric Industry UK DIN Rail Terminal Block, 2mm²
- RS Stock No.:
- 475-2733
- Mfr. Part No.:
- UK25
- Brand:
- Yoshida Electric Industry
Image representative of range
View all DIN Rail Terminal Blocks
Available to back order for despatch 16/06/2023, delivery within 5 working days
Price Each (In a Pack of 5)
£0.462
(exc. VAT)
£0.554
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 25 | £0.462 | £2.31 |
30 - 55 | £0.44 | £2.20 |
60 + | £0.418 | £2.09 |
*price indicative |
- RS Stock No.:
- 475-2733
- Mfr. Part No.:
- UK25
- Brand:
- Yoshida Electric Industry
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
UK Series Terminal Block
Screws-up terminal block ideal for general-purpose power suppliesScrews-up terminal design greatly reduces wiring timeEasy DIN rail attachment / removalTerminal bar features left / right demarcation, but can be used in either left or right configuration (right-type provided)920 mm protective cover, 1 m nameplate
Standards
Meets UL/C-UL/CSA/EN standard, conforms to JIS C2811 industrial terminal block standard

Specifications
Attribute | Value |
Series | UK |
Cable CSA | 2mm² |