WAGO 869-207 869 Series Grey, 2.5mm², 1-Level, Cage Clamp Termination

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
279-2779
Mfr. Part No.:
869-207
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Number of Levels

1

Series

869

American Wire Gauge

12AWG

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

COO (Country of Origin):
DE
The WAGO 2 conductor terminal strip is equipped with polyamide insulation.

Flammability class per UL94 V0
It is halogen free

Related links