WAGO 869-154 869 Series Grey, 2.5mm², 1-Level, Cage Clamp Termination
- RS Stock No.:
- 279-2771
- Mfr. Part No.:
- 869-154
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-2771
- Mfr. Part No.:
- 869-154
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | 869 | |
| American Wire Gauge | 12AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
Series 869 | ||
American Wire Gauge 12AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- DE
The WAGO 2 conductor terminal strip is equipped with polyamide insulation.
Flammability class per UL94 V0
It is halogen free
It is halogen free
Related links
- WAGO 869-106 869 Series Grey 1-Level, Cage Clamp Termination
- WAGO 869-152 869 Series Grey 1-Level, Cage Clamp Termination
- WAGO 869-108 869 Series Grey 1-Level, Cage Clamp Termination
- WAGO 869-162 869 Series Grey 1-Level, Cage Clamp Termination
- WAGO 869-103 869 Series Grey 1-Level, Cage Clamp Termination
- WAGO 869-189 869 Series Grey 1-Level, Cage Clamp Termination
- WAGO 869-158 869 Series Grey 1-Level, Cage Clamp Termination
- WAGO 869-331 869 Series Grey 1-Level, Cage Clamp Termination
