Phoenix Contact UK 4-FSR(2-2.8-0.8) Series Grey Feed Through Terminal Block, 4mm², 1-Level, Screw Termination
- RS Stock No.:
- 270-0439
- Mfr. Part No.:
- 3019014
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 270-0439
- Mfr. Part No.:
- 3019014
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact feed-through terminal block with 1st and 2nd level connection left enable the connection of two or more conductors. The terminal blocks are characterized by their flexible bridge ability.
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 1 |
American Wire Gauge | 24 → 12AWG |
Series | UK 4-FSR(2-2.8-0.8) |
Termination Method | Screw |
Cable CSA | 4mm² |
Voltage Rating | 800 V |
Related links
- Phoenix Contact USK 4-FSR(4-2.8-0.8) Series Grey Feed Through...
- Phoenix Contact HK 4-FS(8-2.8-0.8) Series Grey Feed Through...
- Phoenix Contact UHK 4-FS(8-2.8-0.8) Series Grey Feed Through...
- Phoenix Contact UVKB 4-FS(6-2.8-0.8) Series Grey Feed Through...
- Phoenix Contact UVKB 4-FS/FS(8-2.8-0.8) Series Grey Feed Through...
- Phoenix Contact UK 5 N-PHR Series Grey Feed Through Terminal...
- Phoenix Contact UK 3 Series Grey Feed Through Terminal Block,...
- Phoenix Contact UK 5-TWIN Series Grey Feed Through Terminal Block,...