Omron XW5T Series Blue Feed Through Terminal Block, 1-Level, Screw Termination
- RS Stock No.:
- 265-1011
- Mfr. Part No.:
- XW5T-S10-1.1-1BL
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 265-1011
- Mfr. Part No.:
- XW5T-S10-1.1-1BL
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Omron feed-through global standard DIN rail terminal block with width 8 mm for control panel is compatible with a wide range of wire sizes with a nominal cross section from 2.5 to 150 mm².
1 screw connection
Two clamp position per level
Available in blue color
Polyamide insulating material
Two clamp position per level
Available in blue color
Polyamide insulating material
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | 1 |
American Wire Gauge | 6AWG |
Series | XW5T |
Termination Method | Screw |
Related links
- Omron XW5T Series Blue DIN Rail Terminal Block, 10mm²,...
- Omron XW5T Series Grey Feed Through Terminal Block, 1-Level, Screw...
- Omron XW5T Series Blue Feed Through Terminal Block, 1-Level, Screw...
- Omron XW5T Series Blue Non-Fused DIN Rail Terminal, 2.5mm²,...
- Omron XW5T-P Series Blue Feed Through Terminal Block, 1-Level,...
- Omron XW5T Series Blue Non-Fused DIN Rail Terminal, 1.5mm²,...
- Omron DIN Rail Terminal Block, 17.5A, 17 AWG Wire, Push In Termination
- Omron XW5G Series Green/Yellow DIN Rail Terminal Block, 10mm²,...