Phoenix Contact 5, MSLKG 2 Series Green, Yellow Terminal Block, 0.2 → 4mm², 1-Level, Screw Termination
- RS Stock No.:
- 248-2132
- Mfr. Part No.:
- 0452027
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 248-2132
- Mfr. Part No.:
- 0452027
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact's ground modular terminal block has single row with two connections and nominal cross section of 2.5 mm².
Colour green-yellow
Insulating material PA
Flammability rating according to UL 94 V2
Mounting type NS 15
Rated surge voltage 6 kV
Degree of pollution 3
Overvoltage category III
Width 7.5 mm
Length 35 mm
Height NS 15 26.5 mm
Insulating material PA
Flammability rating according to UL 94 V2
Mounting type NS 15
Rated surge voltage 6 kV
Degree of pollution 3
Overvoltage category III
Width 7.5 mm
Length 35 mm
Height NS 15 26.5 mm
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Number of Levels | 1 |
Series | 5, MSLKG 2 |
Termination Method | Screw |
Cable CSA | 0.2 → 4mm² |
Related links
- Phoenix Contact SSK 0525 KER-EX Series White Feed Through Terminal...
- Phoenix Contact USLKG 3 N Series Green, Yellow Earth Terminal...
- Phoenix Contact UK 5 N BU Series Blue Feed Through Terminal Block,...
- Omron XW5G Series Green/Yellow DIN Rail Terminal Block, 4mm²,...
- Phoenix Contact MSLKG 6 Series Green, Yellow Earth Modular...
- Phoenix Contact AKG 4 YE Series Yellow Terminal Block, 4mm²,...
- Phoenix Contact UK3 N GN Series Green Feed Through Terminal Block,...
- Phoenix Contact MBK 5 Series Grey Feed Through Terminal Block,...