Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Terminal Blocks
DIN Rail Terminal Blocks
Wago TOPJOB S, 2001 Series Orange Feed Through Terminal Block, 1.5mm², Single-Level, Push-In Cage Clamp Termination,
RS Stock No.:
247-5820
Mfr. Part No.:
2001-1302
Brand:
Wago
View this category
Discontinued product
RS Stock No.:
247-5820
Mfr. Part No.:
2001-1302
Brand:
Wago
Technical Reference
Legislation and Compliance
Specifications
Datasheet - 2001-1302
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Attribute
Value
Colour
Orange
Number of Levels
Single
American Wire Gauge
22 → 14AWG
Series
TOPJOB S, 2001
Termination Method
Push-In Cage Clamp
Cable CSA
1.5mm²
Fused
No
Current Rating
17.5A
Hazardous Area Certification
ATEX, IECEx